32 Bit Analog to Digital Converter 1 Input 1 SAR 24-DFN (7x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Bit Analog to Digital Converter 1 Input 1 SAR 24-DFN (7x4)
High Speed Converters by Analog Devices

LTC2508IDKD-32#PBF

DigiKey Part Number
505-LTC2508IDKD-32#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2508IDKD-32#PBF
Description
IC ADC 32BIT 24-DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 Bit Analog to Digital Converter 1 Input 1 SAR 24-DFN (7x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2508IDKD-32#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.375V ~ 2.625V
Number of Bits
32
Voltage - Supply, Digital
2.375V ~ 2.625V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
24-WFDFN Exposed Pad
Input Type
Differential, Pseudo-Differential
Supplier Device Package
24-DFN (7x4)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥244.96000¥244.96
10¥197.74400¥1,977.44
52¥178.48404¥9,281.17
104¥172.69817¥17,960.61
260¥166.58858¥43,313.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.