16 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
High Speed Converters by Analog Devices

LTC2386IUH-16#PBF

DigiKey Part Number
505-LTC2386IUH-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2386IUH-16#PBF
Description
IC ADC 16BIT 32-QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2386IUH-16#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.375V ~ 2.625V, 5V
Number of Bits
16
Voltage - Supply, Digital
2.375V ~ 2.625V, 5V
Sampling Rate (Per Second)
10M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
32-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
32-QFN (5x5)
Data Interface
LVDS - Serial
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥505.88000¥505.88
10¥417.38700¥4,173.87
73¥375.72863¥27,428.19
146¥365.87144¥53,417.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.