LTC2386-18 - 18 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2290A-C

DigiKey Part Number
505-DC2290A-C-ND
Manufacturer
Manufacturer Product Number
DC2290A-C
Description
EVAL BOARD FOR LTC2386-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2386-18 - 18 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
10M
Manufacturer
Analog Devices Inc.
Data Interface
LVDS - Serial
Packaging
Box
Power (Typ) @ Conditions
97mW @ 10MSPS
Part Status
Active
Utilized IC / Part
LTC2386-18
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,484.24000¥2,484.24
Manufacturers Standard Package