Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP
8 SOIC EP

LTC2058HS8E#PBF

DigiKey Part Number
505-LTC2058HS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2058HS8E#PBF
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2058HS8E#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
1mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
36 mA
Part Status
Active
Voltage - Supply Span (Min)
4.75 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Gain Bandwidth Product
2.5 MHz
Supplier Device Package
8-SOIC-EP
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 543
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.60000¥52.60
10¥40.39900¥403.99
25¥37.33720¥933.43
100¥33.97650¥3,397.65
300¥32.10027¥9,630.08
500¥31.40664¥15,703.32
1,000¥30.61114¥30,611.14
2,500¥29.77176¥74,429.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.