Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2054CS5#TRPBF

DigiKey Part Number
505-LTC2054CS5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2054CS5#TRPBFCT-ND - Cut Tape (CT)
505-LTC2054CS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2054CS5#TRPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2054CS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
140µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
0.5V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
500 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS325SN2T1Gonsemi10,928NCS325SN2T1GOSCT-ND¥5.29000Similar
In-Stock: 5,613
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
10¥24.60200¥246.02
25¥22.60600¥565.15
100¥20.40970¥2,040.97
250¥19.36212¥4,840.53
500¥19.23212¥9,616.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.66213¥44,155.33
Manufacturers Standard Package