5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1844ES5-1.5#TRMPBF

DigiKey Part Number
LTC1844ES5-1.5#TRMPBFTR-ND - Tape & Reel (TR)
LTC1844ES5-1.5#TRMPBFCT-ND - Cut Tape (CT)
LTC1844ES5-1.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1844ES5-1.5#TRMPBF
Description
IC REG LIN 1.5V 150MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1844ES5-1.5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
In-Stock: 1,325
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.57000¥44.57
10¥29.18400¥291.84
25¥25.16320¥629.08
100¥20.61410¥2,061.41
250¥18.38076¥4,595.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥17.00682¥8,503.41
1,000¥16.33284¥16,332.84
Manufacturers Standard Package