5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1844ES5-1.5#TRM

DigiKey Part Number
505-LTC1844ES5-1.5#TRMTR-ND - Tape & Reel (TR)
505-LTC1844ES5-1.5#TRMCT-ND - Cut Tape (CT)
505-LTC1844ES5-1.5#TRMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1844ES5-1.5#TRM
Description
IC REG LINEAR 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1844ES5-1.5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
In-Stock: 19
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2025/12/5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.78000¥71.78
10¥49.51100¥495.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.