4/0 Driver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1688CS#PBF

DigiKey Part Number
LTC1688CS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1688CS#PBF
Description
IC TRANSCEIVER 4/0 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1688CS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
100Mbps
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V, 5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SO
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3045BCSE+Analog Devices Inc./Maxim Integrated33MAX3045BCSE+-ND¥80.63000Similar
In-Stock: 285
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.78000¥148.78
10¥118.22800¥1,182.28
50¥105.99160¥5,299.58
100¥102.20310¥10,220.31
250¥98.20324¥24,550.81
500¥95.79252¥47,896.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.