Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1556CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1556CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1556CGN#PBF |
Description | IC XLTR VL BIDIR 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1556CGN#PBF Models |
Category | Voltage - VCCB 2.7 V ~ 10 V |
Manufacturer Analog Devices Inc. | Output Type Open Drain |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Features SIM Card Interface, Thermal-Shutdown Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 20-SSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.8 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1556CGN | Analog Devices Inc. | 87 | LTC1556CGN-ND | ¥55.15000 | Similar |
| 74AVC1T45GW-Q100H | Nexperia USA Inc. | 2,335 | 1727-7456-1-ND | ¥3.06000 | Similar |
| 74LVC1T45FX4-7 | Diodes Incorporated | 7,300 | 31-74LVC1T45FX4-7CT-ND | ¥2.23000 | Similar |
| 74LVC1T45Z6-7 | Diodes Incorporated | 82,565 | 74LVC1T45Z6-7DICT-ND | ¥1.57000 | Similar |
| 74LVCH1T45GM,115 | Nexperia USA Inc. | 0 | 74LVCH1T45GM,115-ND | ¥1.15641 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 55 | ¥73.90527 | ¥4,064.79 |












