Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1555LEGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1555LEGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1555LEGN#PBF |
Description | IC XLTR VL BIDIR 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1555LEGN#PBF Models |
Category | Voltage - VCCB 2.6 V ~ 6 V |
Manufacturer Analog Devices Inc. | Output Type Open Drain |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features SIM Card Interface, Thermal-Shutdown Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.425 V ~ 4.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1555LEGN-1.8#PBF | Analog Devices Inc. | 69 | LTC1555LEGN-1.8#PBF-ND | ¥61.86000 | Parametric Equivalent |
| 74AVC1T45GM-Q100H | Nexperia USA Inc. | 38,030 | 1727-8637-1-ND | ¥4.38000 | Similar |
| 74LVCH1T45GM,132 | Nexperia USA Inc. | 14,189 | 1727-4592-1-ND | ¥2.73000 | Similar |
| 74LVCH1T45GW,125 | Nexperia USA Inc. | 16,049 | 1727-4593-1-ND | ¥2.65000 | Similar |
| FXLA101L6X | onsemi | 0 | FXLA101L6XCT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥38.11480 | ¥3,811.48 |












