1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1481CS8#PBF

DigiKey Part Number
505-LTC1481CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1481CS8#PBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1481CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
45 mV
Manufacturer
Analog Devices Inc.
Data Rate
2.5Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,708
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.57000¥55.57
10¥42.72300¥427.23
25¥39.51400¥987.85
100¥35.98520¥3,598.52
300¥34.01697¥10,205.09
500¥33.28938¥16,644.69
1,000¥32.45510¥32,455.10
2,500¥31.57432¥78,935.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.