


LTC1407AIMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1407AIMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1407AIMSE#PBF |
Description | IC ADC 14BIT 10-MSOP-EP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 Pipelined 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1407AIMSE#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 3M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Data Interface SPI | Supplier Device Package 10-MSOP-EP |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥222.46000 | ¥222.46 |
| 10 | ¥179.02100 | ¥1,790.21 |
| 50 | ¥161.63880 | ¥8,081.94 |
| 100 | ¥156.25910 | ¥15,625.91 |
| 250 | ¥150.57944 | ¥37,644.86 |
| 500 | ¥147.15648 | ¥73,578.24 |













