
LTC1152IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1152IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1152IS8#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1152IS8#PBF Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 2.2mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 14 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.5V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 700 kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.27000 | ¥138.27 |
| 10 | ¥109.58600 | ¥1,095.86 |
| 25 | ¥102.42880 | ¥2,560.72 |
| 100 | ¥94.56000 | ¥9,456.00 |
| 300 | ¥90.17107 | ¥27,051.32 |
| 500 | ¥88.54818 | ¥44,274.09 |


