Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 140kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1064-2CSW#PBF

DigiKey Part Number
LTC1064-2CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1064-2CSW#PBF
Description
IC FILTER 140KHZ LOWPASS 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 140kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1064-2CSW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
±2.37V ~ 8V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.295", 7.50mm Width)
Filter Type
Butterworth, Low Pass Switched Capacitor
Supplier Device Package
16-SO
Frequency - Cutoff or Center
140kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥385.05000¥385.05
10¥315.17800¥3,151.78
47¥288.05979¥13,538.81
141¥274.83426¥38,751.63
282¥268.36195¥75,678.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.