Zero-Drift Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1050CS8#TRPBF

DigiKey Part Number
LTC1050CS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1050CS8#TRPBFCT-ND - Cut Tape (CT)
LTC1050CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1050CS8#TRPBF
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1050CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.75 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.5 MHz
Supplier Device Package
8-SO
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,307
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.20000¥82.20
10¥64.04300¥640.43
25¥59.51080¥1,487.77
100¥54.52660¥5,452.66
250¥53.64912¥13,412.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥48.29509¥120,737.73
Manufacturers Standard Package