
LT8708ILWE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8708ILWE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8708ILWE#PBF |
Description | 80V BIDIRECTIONAL BUCK-BOOST CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LT8708ILWE#PBF Models |
Category | Frequency - Switching 100kHz ~ 400kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 80% |
Packaging Tray | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 64-LQFP Exposed Pad |
Number of Outputs 1 | Supplier Device Package 64-LQFP-EP (10x10) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.8V ~ 80V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.90000 | ¥165.90 |
| 10 | ¥132.28700 | ¥1,322.87 |
| 25 | ¥123.89120 | ¥3,097.28 |
| 160 | ¥112.26675 | ¥17,962.68 |
| 320 | ¥109.26138 | ¥34,963.64 |
| 640 | ¥106.78748 | ¥68,343.99 |







