Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Introducing Power by Linear

LT8705AIUHF#PBF

DigiKey Part Number
505-LT8705AIUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LT8705AIUHF#PBF
Description
IC REG CTRLR BUCK-BOOST 38QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LT8705AIUHF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.8V ~ 80V
Manufacturer
Analog Devices Inc.
Frequency - Switching
100kHz ~ 400kHz
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck-Boost
Package / Case
38-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
38-QFN (5x7)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥182.02000¥182.02
10¥145.59300¥1,455.93
52¥130.72154¥6,797.52
104¥126.25260¥13,130.27
260¥121.53492¥31,599.08
520¥118.69098¥61,719.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.