Differential Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4)
Linear Tech LT6375 Amplifier | Digi-Key Daily

LT6375IDF#PBF

DigiKey Part Number
LT6375IDF#PBF-ND
Manufacturer
Manufacturer Product Number
LT6375IDF#PBF
Description
IC OPAMP DIFF 1 CIRCUIT 14DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT6375IDF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA
Mfr
Current - Output / Channel
28 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
50 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-WFDFN Exposed Pad, 12 Leads
Slew Rate
2.4V/µs
Supplier Device Package
14-DFN (4x4)
-3db Bandwidth
575 kHz
Base Product Number
Voltage - Input Offset
120 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.62000¥81.62
10¥63.62100¥636.21
91¥54.43473¥4,953.56
182¥52.54357¥9,562.93
273¥51.59630¥14,085.79
546¥50.20705¥27,413.05
1,001¥49.19524¥49,244.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.