Direct
Similar
Similar

LT6203CMS8#TR | |
|---|---|
DigiKey Part Number | LT6203CMS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6203CMS8#TR |
Description | IC OPAMP GP 100MHZ RRO 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6203CMS8#TR Models |
Category | Voltage - Input Offset 2.6 mV |
Mfr | Current - Supply 2.8mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 25V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 100 MHz | Base Product Number |
Current - Input Bias 3.8 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6203CMS8#TRPBF | Analog Devices Inc. | 7,323 | LT6203CMS8#TRPBFCT-ND | ¥76.00000 | Direct |
| OPA2703EA/250 | Texas Instruments | 406 | OPA2703EA/250CT-ND | ¥63.84000 | Similar |
| OPA2703EA/2K5 | Texas Instruments | 0 | 296-29491-1-ND | ¥66.24000 | Similar |






