Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 22-DFN (6x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 22-DFN (6x3)

LT6017MPDJC#PBF

DigiKey Part Number
LT6017MPDJC#PBF-ND
Manufacturer
Manufacturer Product Number
LT6017MPDJC#PBF
Description
IC OPAMP GP 4 CIRCUIT 22DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 22-DFN (6x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6017MPDJC#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
315µA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
50 V
Amplifier Type
Operating Temperature
-55°C ~ 150°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
22-WFDFN Exposed Pad
Slew Rate
0.75V/µs
Supplier Device Package
22-DFN (6x3)
Gain Bandwidth Product
3.3 MHz
Base Product Number
Current - Input Bias
2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.83000¥184.83
10¥148.05800¥1,480.58
61¥131.92000¥8,047.12
122¥127.82910¥15,595.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.