Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4363MPS-2#PBF

DigiKey Part Number
LT4363MPS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT4363MPS-2#PBF
Description
IC SURGE STOPPER HV 16SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT4363MPS-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
16-SO
Voltage - Clamping
27V Adj
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.04000¥212.04
10¥170.42000¥1,704.20
50¥153.75240¥7,687.62
100¥148.59120¥14,859.12
250¥143.14240¥35,785.60
500¥139.85838¥69,929.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.