Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Introducing Power by Linear

LT3980EMSE#PBF

DigiKey Part Number
505-LT3980EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3980EMSE#PBF
Description
IC REG BUCK ADJ 2A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3980EMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
57.42V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
225kHz ~ 2.25MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
58V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.53000¥93.53
10¥73.21400¥732.14
37¥66.32324¥2,453.96
111¥62.20450¥6,904.70
259¥59.79046¥15,485.73
518¥58.20162¥30,148.44
1,036¥56.89382¥58,942.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.