
DC1476A | |
|---|---|
DigiKey Part Number | DC1476A-ND |
Manufacturer | |
Manufacturer Product Number | DC1476A |
Description | EVAL BOARD FOR LT3980 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3980 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 6.8V ~ 58V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 650kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT3980 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,876.25000 | ¥1,876.25 |



