1/1 Transceiver IO-Link 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3669HUFD#TRPBF

DigiKey Part Number
LT3669HUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3669HUFD#TRPBF
Description
IC TRANSCEIVER 1/1 28QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver IO-Link 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3669HUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7.5V ~ 40V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-WFQFN Exposed Pad
Type
Transceiver
Supplier Device Package
28-QFN (4x5)
Protocol
IO-Link
Base Product Number
Number of Drivers/Receivers
1/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥67.37990¥168,449.75
Manufacturers Standard Package