1/1 Transceiver IO-Link 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3669HUFD-2#PBF

DigiKey Part Number
LT3669HUFD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT3669HUFD-2#PBF
Description
IC TRANSCEIVER 1/1 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver IO-Link 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3669HUFD-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7.5V ~ 40V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 150°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-WFQFN Exposed Pad
Type
Transceiver
Supplier Device Package
28-QFN (4x5)
Protocol
IO-Link
Base Product Number
Number of Drivers/Receivers
1/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.81000¥111.81
10¥88.02600¥880.26
73¥76.81575¥5,607.55
146¥74.16260¥10,827.74
292¥71.97928¥21,017.95
511¥70.50213¥36,026.59
1,022¥68.96683¥70,484.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.