


LT3579IUFD#PBF | |
|---|---|
DigiKey Part Number | LT3579IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3579IUFD#PBF |
Description | IC REG BST CHARGE PUMP ADJ 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 6A (Switch) 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3579IUFD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x5) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.35000 | ¥96.35 |
| 10 | ¥75.45500 | ¥754.55 |
| 73 | ¥65.62411 | ¥4,790.56 |
| 146 | ¥63.29719 | ¥9,241.39 |
| 292 | ¥61.38178 | ¥17,923.48 |
| 511 | ¥60.08548 | ¥30,703.68 |
| 1,022 | ¥58.73866 | ¥60,030.91 |






