
DC1661A | |
|---|---|
DigiKey Part Number | DC1661A-ND |
Manufacturer | |
Manufacturer Product Number | DC1661A |
Description | EVAL BOARD FOR LT3579 LT35791 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3579, LT3579-1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.5A |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 10V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT3579, LT3579-1 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,894.60000 | ¥1,894.60 |




