Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3579EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3579EUFD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3579EUFD#TRPBF |
Description | IC REG BST CHARGE PUMP ADJ 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 6A (Switch) 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3579EUFD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x5) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3579EUFD-1#TRPBF | Analog Devices Inc. | 0 | LT3579EUFD-1#TRPBF-ND | ¥51.76174 | Parametric Equivalent |
| LT3579IUFD#TRPBF | Analog Devices Inc. | 0 | 505-LT3579IUFD#TRPBFCT-ND | ¥96.35000 | Parametric Equivalent |
| LT3579IUFD-1#TRPBF | Analog Devices Inc. | 0 | LT3579IUFD-1#TRPBF-ND | ¥57.34627 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥51.76174 | ¥129,404.35 |







