


LT3573IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3573IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3573IMSE#PBF |
Description | IC REG FLYBACK 1.25A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.25A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3573IMSE#PBF Models |
Category | Voltage - Input (Max) 40V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 40kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.44000 | ¥83.44 |
| 10 | ¥65.03500 | ¥650.35 |
| 37 | ¥58.80865 | ¥2,175.92 |
| 111 | ¥55.08486 | ¥6,114.42 |
| 259 | ¥52.90309 | ¥13,701.90 |
| 518 | ¥51.46620 | ¥26,659.49 |
| 1,036 | ¥50.28398 | ¥52,094.20 |







