


LT3092IST#PBF | |
|---|---|
DigiKey Part Number | 505-LT3092IST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3092IST#PBF |
Description | IC CURRENT SOURCE 1% SOT223-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092IST#PBF Models |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-261-4, TO-261AA |
Function Current Source | Supplier Device Package SOT-223-3 |
Accuracy ±1% | Base Product Number |
Voltage - Input 1.2V ~ 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.66000 | ¥54.66 |
| 10 | ¥41.99500 | ¥419.95 |
| 78 | ¥35.88538 | ¥2,799.06 |
| 156 | ¥34.50019 | ¥5,382.03 |
| 312 | ¥33.35962 | ¥10,408.20 |
| 546 | ¥32.58788 | ¥17,792.98 |
| 1,014 | ¥31.86411 | ¥32,310.21 |
| 2,574 | ¥30.98704 | ¥79,760.64 |








