


LT3029IDE#TRPBF | |
|---|---|
DigiKey Part Number | LT3029IDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3029IDE#TRPBF |
Description | IC REG LINEAR POS ADJ 16-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3029IDE#TRPBF Models |
Category | Voltage Dropout (Max) 0.46V @ 500mA, 0.46V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.215V | Supplier Device Package 16-DFN (4x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥49.19024 | ¥122,975.60 |


