


LT1936IMS8E#PBF | |
|---|---|
DigiKey Part Number | LT1936IMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1936IMS8E#PBF |
Description | IC REG BUCK ADJ 1.4A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.4A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1936IMS8E#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 33.12V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.66000 | ¥87.66 |
| 10 | ¥68.42600 | ¥684.26 |
| 50 | ¥60.73660 | ¥3,036.83 |
| 100 | ¥58.35470 | ¥5,835.47 |
| 250 | ¥55.84068 | ¥13,960.17 |
| 500 | ¥54.32544 | ¥27,162.72 |
| 1,000 | ¥53.07833 | ¥53,078.33 |







