Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1881ACS8#PBF

DigiKey Part Number
LT1881ACS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1881ACS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1881ACS8#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
850µA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.4V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
850 kHz
Base Product Number
Current - Input Bias
100 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA1662AIDRQ1Texas Instruments3,015296-40430-1-ND¥2.68000Similar
OPA2171AIDTexas Instruments4,333296-29012-5-ND¥2.84000Similar
OPA2171AIDRTexas Instruments986296-29091-1-ND¥2.65000Similar
In-Stock: 363
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.22000¥102.22
10¥80.21900¥802.19
25¥74.72440¥1,868.11
100¥68.68730¥6,868.73
300¥65.31920¥19,595.76
500¥64.07378¥32,036.89
1,000¥62.64655¥62,646.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.