Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1881IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1881IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1881IS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1881IS8#TRPBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 850 kHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD823AARZ | Analog Devices Inc. | 293 | 505-AD823AARZ-ND | ¥71.04000 | Similar |
| AD823AARZ-R7 | Analog Devices Inc. | 2,694 | AD823AARZ-R7CT-ND | ¥71.04000 | Similar |
| AD823AARZ-RL | Analog Devices Inc. | 5,026 | 505-AD823AARZ-RLCT-ND | ¥71.04000 | Similar |
| OPA1662AIDRQ1 | Texas Instruments | 3,015 | 296-40430-1-ND | ¥22.16000 | Similar |
| OPA2171AID | Texas Instruments | 4,333 | 296-29012-5-ND | ¥23.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥48.51901 | ¥121,297.53 |





