Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1782CS5#TRPBF

DigiKey Part Number
LT1782CS5#TRPBFTR-ND - Tape & Reel (TR)
LT1782CS5#TRPBFCT-ND - Cut Tape (CT)
LT1782CS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1782CS5#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1782CS5#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
45µA
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
0.075V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
225 kHz
Base Product Number
Current - Input Bias
8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,166
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.54000¥38.54
10¥29.23400¥292.34
25¥26.91720¥672.93
100¥24.36840¥2,436.84
250¥23.15532¥5,788.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.18227¥52,955.67
Manufacturers Standard Package