Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1763IDE#PBF

DigiKey Part Number
505-LT1763IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LT1763IDE#PBF
Description
IC REG LIN POS ADJ 500MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1763IDE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.45V @ 500mA
Mfr
Current - Output
Packaging
Tube
PSRR
65dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
12-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.22V
Supplier Device Package
12-DFN (4x3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,721
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.87000¥70.87
10¥54.94600¥549.46
91¥46.84088¥4,262.52
182¥45.17192¥8,221.29
273¥44.33597¥12,103.72
546¥43.10956¥23,537.82
1,001¥42.21663¥42,258.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.