LT1715CMS#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,818
Unit Price: ¥102.60000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1715CMS#TRPBF

DigiKey Part Number
LT1715CMS#TRPBFTR-ND - Tape & Reel (TR)
LT1715CMS#TRPBFCT-ND - Cut Tape (CT)
LT1715CMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1715CMS#TRPBF
Description
IC COMPARATOR 2 GEN PUR 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1715CMS#TRPBF Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
2mA
Series
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
9ns
Part Status
Active
Hysteresis
6mV
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V
Supplier Device Package
10-MSOP
Voltage - Input Offset (Max)
2.5mV @ ±5V
Base Product Number
Current - Input Bias (Max)
6µA @ ±5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1715CMSAnalog Devices Inc.0LT1715CMS-ND¥0.00000Parametric Equivalent
LT1715CMS#PBFAnalog Devices Inc.1,818LT1715CMS#PBF-ND¥102.60000Parametric Equivalent
LT1715CMS#TRAnalog Devices Inc.0LT1715CMSTR-ND¥0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.21000¥103.21
10¥81.05400¥810.54
25¥75.51480¥1,887.87
100¥69.42250¥6,942.25
250¥68.95920¥17,239.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥61.80833¥154,520.82
Manufacturers Standard Package