Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1639IS#PBF

DigiKey Part Number
LT1639IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1639IS#PBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1639IS#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
205µA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.4V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
1.2 MHz
Base Product Number
Current - Input Bias
20 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.62000¥125.62
10¥99.24800¥992.48
55¥88.21382¥4,851.76
110¥85.03364¥9,353.70
275¥81.67629¥22,460.98
550¥79.65255¥43,808.90
1,045¥78.10011¥81,614.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.