



LT3012BEFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3012BEFE#TRPBFTR-ND - Tape & Reel (TR) LT3012BEFE#TRPBFCT-ND - Cut Tape (CT) LT3012BEFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3012BEFE#TRPBF |
Description | IC REG LIN POS ADJ 16-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3012BEFE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 18 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 16-TSSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.62V @ 250mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.60000 | ¥62.60 |
| 10 | ¥48.35500 | ¥483.55 |
| 25 | ¥44.78680 | ¥1,119.67 |
| 100 | ¥40.86540 | ¥4,086.54 |
| 250 | ¥39.73072 | ¥9,932.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.96175 | ¥89,904.38 |











