Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT1615ES5#TRPBF

DigiKey Part Number
LT1615ES5#TRPBFTR-ND - Tape & Reel (TR)
LT1615ES5#TRPBFCT-ND - Cut Tape (CT)
LT1615ES5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1615ES5#TRPBF
Description
IC REG BOOST SEPIC ADJ TSOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1615ES5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
15V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
34V
Part Status
Active
Current - Output
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,947
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.65000¥56.65
10¥43.59100¥435.91
25¥40.32800¥1,008.20
100¥36.73700¥3,673.70
250¥35.55504¥8,888.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥32.24994¥80,624.85
Manufacturers Standard Package