


LT1491ACN#PBF | |
|---|---|
DigiKey Part Number | LT1491ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1491ACN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1491ACN#PBF Models |
Category | Voltage - Input Offset 285 µV |
Mfr | Current - Supply 50µA (x4 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.06V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 1 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.20000 | ¥82.20 |
| 10 | ¥64.04300 | ¥640.43 |
| 25 | ¥59.51080 | ¥1,487.77 |
| 100 | ¥54.52660 | ¥5,452.66 |
| 250 | ¥52.15060 | ¥13,037.65 |
| 500 | ¥50.71806 | ¥25,359.03 |
| 1,000 | ¥49.53951 | ¥49,539.51 |











