
LT1358CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1358CS8#TRPBFTR-ND - Tape & Reel (TR) LT1358CS8#TRPBFCT-ND - Cut Tape (CT) LT1358CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1358CS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1358CS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-SO |
Current - Input Bias 120 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4898-2YRDZ | Analog Devices Inc. | 995 | 505-ADA4898-2YRDZ-ND | ¥84.11000 | Similar |
| ADA4898-2YRDZ-R7 | Analog Devices Inc. | 1,541 | ADA4898-2YRDZ-R7CT-ND | ¥84.11000 | Similar |
| LM6172IM/NOPB | Texas Instruments | 1,267 | LM6172IM/NOPB-ND | ¥69.47000 | Similar |
| LM6172IMX/NOPB | Texas Instruments | 9,543 | LM6172IMX/NOPBCT-ND | ¥46.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.16000 | ¥120.16 |
| 10 | ¥94.82400 | ¥948.24 |
| 25 | ¥88.49240 | ¥2,212.31 |
| 100 | ¥81.53310 | ¥8,153.31 |
| 250 | ¥81.48592 | ¥20,371.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥72.83349 | ¥182,083.73 |


