MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1225CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1225CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1225CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1225CS8#PBF Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 150 MHz | Supplier Device Package 8-SO |
Current - Input Bias 4 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8067ARTZ-REEL7 | Analog Devices Inc. | 9,545 | 505-AD8067ARTZ-REEL7CT-ND | ¥56.81000 | MFR Recommended |
| AD818ARZ | Analog Devices Inc. | 730 | 505-AD818ARZ-ND | ¥74.76000 | Similar |
| AD818ARZ-REEL | Analog Devices Inc. | 0 | 505-AD818ARZ-REELTR-ND | ¥43.59231 | Similar |
| AD818ARZ-REEL7 | Analog Devices Inc. | 1,574 | AD818ARZ-REEL7CT-ND | ¥74.76000 | Similar |
| AD848JRZ | Analog Devices Inc. | 323 | 505-AD848JRZ-ND | ¥90.97000 | Similar |




