
THS4061ID | |
|---|---|
DigiKey Part Number | 296-7541-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4061ID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4061ID Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 7.8mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.60000 | ¥61.60 |
| 10 | ¥47.39600 | ¥473.96 |
| 75 | ¥40.63640 | ¥3,047.73 |
| 150 | ¥39.06487 | ¥5,859.73 |
| 300 | ¥37.77147 | ¥11,331.44 |
| 525 | ¥36.89613 | ¥19,370.47 |
| 1,050 | ¥35.98644 | ¥37,785.76 |
| 2,550 | ¥35.05285 | ¥89,384.77 |

