
LT1224CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1224CS8#TRPBFTR-ND - Tape & Reel (TR) LT1224CS8#TRPBFCT-ND - Cut Tape (CT) LT1224CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1224CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1224CS8#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 8-SO |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD817ARZ | Analog Devices Inc. | 750 | 505-AD817ARZ-ND | ¥55.41000 | Similar |
| AD817ARZ-REEL | Analog Devices Inc. | 2,969 | AD817ARZ-REELCT-ND | ¥55.41000 | Similar |
| AD817ARZ-REEL7 | Analog Devices Inc. | 1,507 | AD817ARZ-REEL7CT-ND | ¥55.41000 | Similar |
| AD847JRZ-REEL7 | Analog Devices Inc. | 2,047 | 505-AD847JRZ-REEL7CT-ND | ¥100.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.15000 | ¥78.15 |
| 10 | ¥60.78400 | ¥607.84 |
| 25 | ¥56.44760 | ¥1,411.19 |
| 100 | ¥51.68090 | ¥5,168.09 |
| 250 | ¥50.73876 | ¥12,684.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥45.72074 | ¥114,301.85 |


