
LT1222IS8#PBF | |
|---|---|
DigiKey Part Number | 161-LT1222IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1222IS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1222IS8#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 8mA |
Series | Current - Output / Channel 26 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 MHz | Supplier Device Package 8-SO |
Current - Input Bias 100 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.37000 | ¥115.37 |
| 10 | ¥90.94500 | ¥909.45 |
| 25 | ¥84.83040 | ¥2,120.76 |
| 100 | ¥78.11430 | ¥7,811.43 |
| 300 | ¥74.36793 | ¥22,310.38 |
| 500 | ¥72.98222 | ¥36,491.11 |
| 1,000 | ¥71.39430 | ¥71,394.30 |


