LT1222 C-Load™ 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1416B

DigiKey Part Number
DC1416B-ND
Manufacturer
Manufacturer Product Number
DC1416B
Description
EVAL BOARD FOR LT1222
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1222 C-Load™ 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
200V/µs
Manufacturer
Analog Devices Inc.
Gain Bandwidth Product
500MHz
Series
Current - Output / Channel
26mA
Packaging
Box
Current - Supply (Main IC)
17mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
±5V ~ 15V
Channels per IC
1 - Single
Utilized IC / Part
LT1222
Amplifier Type
Standard (General Purpose)
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,082.31000¥1,082.31
Manufacturers Standard Package