
LT1220CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1220CS8#TRPBFTR-ND - Tape & Reel (TR) LT1220CS8#TRPBFCT-ND - Cut Tape (CT) LT1220CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1220CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1220CS8#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8mA |
Series | Current - Output / Channel 26 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 250V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 8-SO |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD817ARZ | Analog Devices Inc. | 747 | 505-AD817ARZ-ND | ¥55.41000 | Similar |
| AD817ARZ-REEL | Analog Devices Inc. | 2,969 | AD817ARZ-REELCT-ND | ¥55.41000 | Similar |
| AD817ARZ-REEL7 | Analog Devices Inc. | 757 | AD817ARZ-REEL7CT-ND | ¥55.41000 | Similar |
| AD847JRZ-REEL7 | Analog Devices Inc. | 2,047 | 505-AD847JRZ-REEL7CT-ND | ¥100.32000 | Similar |
| INA149AID | Texas Instruments | 921 | 296-33286-5-ND | ¥72.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.99000 | ¥87.99 |
| 10 | ¥68.70700 | ¥687.07 |
| 25 | ¥63.89400 | ¥1,597.35 |
| 100 | ¥58.60120 | ¥5,860.12 |
| 250 | ¥57.82448 | ¥14,456.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥51.98550 | ¥129,963.75 |


