Direct
Similar
Similar
Similar
Similar
Similar

LT1208CS8 | |
|---|---|
DigiKey Part Number | LT1208CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1208CS8 |
Description | IC OPAMP GP 45MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1208CS8 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 8-SO |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1208CS8#PBF | Analog Devices Inc. | 912 | LT1208CS8#PBF-ND | ¥144.64000 | Direct |
| OP221GSZ | Analog Devices Inc. | 734 | 505-OP221GSZ-ND | ¥82.20000 | Similar |
| OP221GSZ-REEL | Analog Devices Inc. | 0 | 505-OP221GSZ-REELTR-ND | ¥48.29509 | Similar |
| OP221GSZ-REEL7 | Analog Devices Inc. | 718 | OP221GSZ-REEL7CT-ND | ¥82.20000 | Similar |
| BA4558RFJ-GE2 | Rohm Semiconductor | 1,079 | BA4558RFJ-GE2CT-ND | ¥5.04000 | Similar |





