LT1207CS#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: ¥75.61387
Datasheet
Current Feedback Amplifier 2 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1207CS#TRPBF

DigiKey Part Number
LT1207CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1207CS#TRPBF
Description
IC OPAMP CFA 2 CIRCUIT 16SO
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1207CS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
20mA (x2 Channels)
Series
Current - Output / Channel
1.2 A
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
900V/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
60 MHz
Supplier Device Package
16-SO
Current - Input Bias
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1497CS#TRPBFAnalog Devices Inc.0LT1497CS#TRPBF-ND¥75.61387MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types